Keysight Technologies N2890A

N2890A / Passive Probe -500 MHz 10: 1 ; RoHS Compliant: NA
$ 201
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N2890A.

element14 APAC

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2023-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN2889A
Keysight N2889A Passive Probe, 350MHz, 1X, 10X, 11 pF, 300V, CAT1, CAT2, N284xA Series
PROBE, OSCILLOSCOPE; SVHC:No SVHC (15-Dec-2010) ;RoHS Compliant: NA

Descriptions

Descriptions of Keysight Technologies N2890A provided by its distributors.

N2890A / Passive Probe -500 MHz 10:1 ;RoHS Compliant: NA
PROBE, PASSIVE, 10:1, 500 MHZ; Bandwidth:500MHz; Lead Length:1.3m; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011)
Probe Design: Voltage Division ratio: 10:1 Input impedance Ohm: 10 MOhm Safety standard EN 61010: CAT I 300 V / CAT II 300 V Suitable for: Keysight DSOX2000A / Keysight MSOX2000A / Keysight DSOX3000A / Keysight MSOX3000A / Keysight DSO1000A / Keysight DSO1000B / Keysight DSO5000A Bandwidth: 500 MHz Input: Impedance F: 12 pF Lead length: 1.3 m Rise Time: 0.7 ns

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC