Keysight Technologies 10073D

Keysight 10073D Passive Probe, 500MHz, 10X, 12 pF, 500V, CAT1, CAT2, 1007xC/D Series
$ 735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 10073D.

RS (Formerly Allied Electronics)

Datasheet29 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
+8.53%

Related Parts

LecroyPP005A
Teledyne LeCroy PP005A オシロスコーププローブ
LecroyPP008-1
500 MHz Passive Probe, 2.5mm, 10:1, 10 MOhm
LecroyPP009-1
500 MHz passive probe, 10: 1 (for WaveSurfer Xs), mechanically identical to PP005A
LecroyPP011-1
500 MHz passive probe, 10: 1 (for WSXs 1GHz), mechanically identical to PP005A
Keysight TechnologiesN2873A
Keysight N2873A Passive Probe, 500MHz, 10X, 9.5 pF, 400V, CAT1, CAT2, N2870A Series

Descriptions

Descriptions of Keysight Technologies 10073D provided by its distributors.

Keysight 10073D Passive Probe, 500MHz, 10X, 12 pF, 500V, CAT1, CAT2, 1007xC/D Series
PROBE, PASSIVE, 10:1, 500 MHZ; Bandwidth:500MHz; Lead Length:1.5m; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011)
Oscilloscope Passive Probe; For Use With:InfiniiVision 6000, 7000, 8000, 9000 Series Oscilloscopes; Input Voltage Max:500V; Connector Type B:BNC Plug; Bandwidth:500MHz; Connector Type A:Retractable Hook Tip; Lead Length:1.5m ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC