Lattice Semiconductor M4A3-32/32-10JNI

Complex Programmable Logic Devices - CPLDs Use ispMACH 4000V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A3-32/32-10JNI.

IHS

Datasheet62 pages27 years ago
Datasheet62 pages27 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 7.322
Stock
42,813
32,682
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
-
44
Propagation Delay
10 ns
10 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
-
-
Number of I/Os
32
32
Memory Type
EEPROM
EEPROM
Max Frequency
62.5 MHz
62.5 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-11-07
LTD Date2019-05-07

Related Parts

Lattice SemiconductorISPLSI2032VE-135LJ44
CPLD ispLSI® 2000VE Family 1K Gates 32 Macro Cells 135MHz 3.3V 44-Pin PLCC
Intel / AlteraEPM3032ALC44-7N
CPLD MAX 3000A Family 600 Gates 32 Macro Cells 138.9MHz CMOS Technology 3.3V 44-Pin PLCC
CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC
CPLD ATF1500 Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin PLCC Tube
CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC - Rail/Tube
CPLD, 32 MACROCELL, 44-PIN, ISP, LOW POWER, 5V - 25NS, PLCC, IND TEMP, GREEN

Descriptions

Descriptions of Lattice Semiconductor M4A3-32/32-10JNI provided by its distributors.

Complex Programmable Logic Devices - CPLDs Use ispMACH 4000V
IC CPLD 32MC 10NS 44PLCC
EE PLD, 10ns, 32-Cell, CMOS, PQCC44

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors