Intel / Altera EPM3032ALC44-7N

CPLD MAX 3000A Family 600 Gates 32 Macro Cells 138.9MHz CMOS Technology 3.3V 44-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3032ALC44-7N.

IHS

Datasheet46 pages28 years ago

Alternate Parts

Price @ 1000
$ 2.94
Stock
321,931
274,104
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
44
44
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
2
2
Number of I/Os
30
30
Memory Type
EEPROM
EEPROM
Max Frequency
227.3 MHz
227.3 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC
Lattice SemiconductorM4A3-32/32-7JC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 105MHz/125MHz 3.3V 44-Pin PLCC Tube
CPLD ATF1500 Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin PLCC Tube
Lattice SemiconductorISPLSI2032VE-135LJ44
CPLD ispLSI® 2000VE Family 1K Gates 32 Macro Cells 135MHz 3.3V 44-Pin PLCC
Lattice SemiconductorM4A3-64/32-10JNC
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin PLCC Tube
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC

Descriptions

Descriptions of Intel / Altera EPM3032ALC44-7N provided by its distributors.

CPLD MAX 3000A Family 600 Gates 32 Macro Cells 138.9MHz CMOS Technology 3.3V 44-Pin PLCC
2 600 PLCC-44(16.6x16.6) Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3032ALC447N