Lattice Semiconductor LFXP2-8E-5QN208I

FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
$ 41.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-8E-5QN208I.

IHS

Datasheet102 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-85.37%

CAD Models

Download Lattice Semiconductor LFXP2-8E-5QN208I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.14
$ 35.373
Stock
79,476
220,355
Authorized Distributors
2
3
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
1000
1000
Number of Logic Elements/Cells
8000
8000
Number of I/Os
146
146
Number of Gates
-
-
RAM Size
27.6 kB
27.6 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFECP10E-3QN208C
FPGA LatticeECP Family 10200 Cells 340MHz 130nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLAXP2-8E-5QN208E
FPGA LA-LatticeXP2 Family 8000 Cells 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP6E-5QN208C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan®-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Lattice Semiconductor LFXP2-8E-5QN208I provided by its distributors.

FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
XP2 LFXP2-8 208-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 1.2V 435MHz 0.494ns
Field Programmable Gate Array, 1000 CLBS, 435MHz, 8000-Cell, CMOS, PQFP208
Latticexp2 ; 8.4K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-8E-5QN208I
8000 1000 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
8K LUTs 146 I/O Instant-on DSP 1.2V -5 Speed IND
IC VREF SHUNT ADJ 0.5% SOT23-3

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors