Lattice Semiconductor LFXP2-5E-6FTN256I

FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 256-Pin FTBGA Tray
$ 39.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-5E-6FTN256I.

IHS

Datasheet102 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Lattice Semiconductor LFXP2-5E-6FTN256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.78
$ 33.65
Stock
60,348
130,545
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
625
625
Number of Logic Elements/Cells
5000
5000
Number of I/Os
172
172
Number of Gates
-
-
RAM Size
20.8 kB
20.8 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLAXP2-5E-5FTN256E
FPGA LA-LatticeXP2 Family 5000 Cells 1.2V Automotive 256-Pin FTBGA Tray
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLCMXO2-4000ZE-1FTG256I
FPGA MachXO2 Family 4320 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLFE2-6E-5FN256C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Lattice Semiconductor LFXP2-5E-6FTN256I provided by its distributors.

FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 256-Pin FTBGA Tray
Field Programmable Gate Array, 625 CLBS, 435MHz, 5000-Cell, CMOS, PBGA256
Latticexp2 ; 4.8K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-5E-6FTN256I
5K LUTs 172 I/O Instant-on DSP 1.2V -6 Speed IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP2-5E6FTN256I