AMD XC3S200A-4FTG256C

FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
$ 57.37
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S200A-4FTG256C.

IHS

Datasheet132 pages7 years ago

Upverter

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-62.81%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3AN Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLCMXO2-4000HE-4BG256I
FPGA MachXO2 Family 4320 Cells 65nm Technology 1.2V 256-Pin CABGA Tray
Lattice SemiconductorLCMXO2-4000ZE-3BG256C
MACHX02 Series 4320 LUTs 207 I/O 1.2 V -3 Speed COM Green" FPGA - caBGA-256"
Lattice SemiconductorLCMXO2-4000ZE-2BG256I
MACHX02 Series 4320 LUTs 207 I/O 1.2 V -2 Speed IND Green" FPGA - caBGA-256"

Descriptions

Descriptions of AMD XC3S200A-4FTG256C provided by its distributors.

FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 448 CLBs, 200000 Gates, 667MHz, 4032-Cell, CMOS, PBGA256
XILINX XC3S200A-4FTG256C FPGA, SPARTAN-3A, 200K, 256FTBGA
288Kbit 4032 448 1.14V 1.26V FBGA-256 SMD mount 17mm*17mm*1.4mm
FPGA 448 CLBS 200000 GATES 250 MHz PBGA256
(A) IC FPGA SPARTAN-3A 256-FTBGA ROH
Programmable Logic Device (CPLD/FPGA)
FPGA, SPARTAN-3A, 200K, 256FTBGA; No. of Logic Blocks:448; No. of Gates:200000; No. of Macrocells:4032; Family Type:Spartan-3A; No. of Speed Grades:4; Total RAM Bits:294912; No. of I/O's:195; Clock Management:DCM; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.3V; Operating Frequency Max:320MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:256; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S200A 4FTG256C
  • XC3S200A-4 FTG 256 C
  • XC3S200A-4FTG256C.
  • XC3S200A-4FTG256C?
  • XC3S200A4FTG256C