Lattice Semiconductor LFXP2-40E-5FN672C

Lattice Semiconductor LFXP2-40E-5FN672C FPGA, 40K Luts, 540 I/o, DSP, 672FPBGA
$ 171.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-40E-5FN672C.

IHS

Datasheet102 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LFXP2-40E-5FN672C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLFE2M35E-5FN672C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFE2-35E-5FN672C
FPGA LatticeECP2 Family 32000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFXP2-30E-5FN672C
FPGA LatticeXP2 Family 29000 Cells 90nm Technology 1.2V 672-Pin FBGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 725MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA XC3SD1800A Family 16640 Logic Units 37440 Cells 1.2V 676-Pin FPBGA

Descriptions

Descriptions of Lattice Semiconductor LFXP2-40E-5FN672C provided by its distributors.

LATTICE SEMICONDUCTOR LFXP2-40E-5FN672C FPGA, 40K LUTS, 540 I/O, DSP, 672FPBGA
Field Programmable Gate Array, 5000 CLBS, 435MHz, 40000-Cell, CMOS, PBGA672
Latticexp2 ; 39.7K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-40E-5FN672C
FPGA, 40K LUTS, 540 I/O, DSP, 672FPBGA; No. of Logic Blocks: 40000; No. of Macrocells: 20000; FPGA Family: LatticeXP2; Logic Case Style: BGA; No. of Pins: 672Pins; No. of Speed Grades: 5; Total RAM Bits: 906240; No. of I/O's: 54

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors