AMD XC3S2000-5FGG676C

FPGA Spartan-3 Family 2M Gates 46080 Cells 725MHz 90nm Technology 1.2V 676-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S2000-5FGG676C.

IHS

Datasheet272 pages13 years ago

element14 APAC

Augswan

iiiC

CAD Models

Download AMD XC3S2000-5FGG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

FPGA XC3SD1800A Family 16640 Logic Units 37440 Cells 1.2V 676-Pin FPBGA
FPGA Spartan-3A DSP Family 1.8M Gates 37440 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
Lattice SemiconductorLFXP2-40E-5FN672C
LATTICE SEMICONDUCTOR LFXP2-40E-5FN672C FPGA, 40K LUTS, 540 I/O, DSP, 672FPBGA
Lattice SemiconductorLFXP2-40E-5FN484I
FPGA LatticeXP2 Family 40000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-40E-5F484C
FPGA LatticeXP2 Family 40000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of AMD XC3S2000-5FGG676C provided by its distributors.

FPGA Spartan-3 Family 2M Gates 46080 Cells 725MHz 90nm Technology 1.2V 676-Pin FBGA
Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 725MHz, 46080-Cell, CMOS, PBGA676
XILINX XC3S2000-5FGG676C FPGA, SPARTAN-3A, 2M GATES, 676FBGA
FPGA, SPARTAN-3A, 2M GATES, 676FBGA; No. of Logic Blocks:5120; No. of Gates:2000000; No. of Macrocells:46080; Family Type:Spartan-3; Logic Case Style:FBGA; No. of Pins:676; No. of Speed Grades:5; Total RAM Bits:737280; No. of I/O's:489; Clock Management:DLL; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.75V; Operating Frequency Max:280MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Frequency:725MHz; I/O Output Drive:1.2V, 1.5V, 1.8V, 2.5V, 3.3V; Logic IC Base Number:3S2000; Logic IC Function:FPGA; No. of I/O's:489; Operating Temperature Range:0°C to +85°C; Package / Case:FBGA; Programmable Logic Type:FPGA; Series:Spartan-3; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S2000-5FGG676C.
  • XC3S20005FGG676C