AMD XC3SD1800A-4FGG676C

FPGA XC3SD1800A Family 16640 Logic Units 37440 Cells 1.2V 676-Pin FPBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3SD1800A-4FGG676C.

IHS

Datasheet101 pages15 years ago

element14 APAC

Augswan

iiiC

Farnell

CAD Models

Download AMD XC3SD1800A-4FGG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 725MHz 90nm Technology 1.2V 676-Pin FBGA
Lattice SemiconductorLFXP2-40E-5FN672C
LATTICE SEMICONDUCTOR LFXP2-40E-5FN672C FPGA, 40K LUTS, 540 I/O, DSP, 672FPBGA
Lattice SemiconductorLFE2-35E-5FN672C
FPGA LatticeECP2 Family 32000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFXP2-30E-6FN672C
Field Programmable Gate Array, 3635 CLBS, 435MHz, 29000-Cell, CMOS, PBGA672

Descriptions

Descriptions of AMD XC3SD1800A-4FGG676C provided by its distributors.

FPGA XC3SD1800A Family 16640 Logic Units 37440 Cells 1.2V 676-Pin FPBGA
Field Programmable Gate Array, 4160 CLBs, 1800000 Gates, 280MHz, 37440-Cell, CMOS, PBGA676
FPGA, SPARTAN-3ADSP, 1800K, 676FBGA; No. of Macrocells:37440; Operating Temperature Range:0°C to +85°C; No. of Pins:676; SVHC:No SVHC (18-Jun-2010); Package / Case:FBGA; Logic IC Base Number:3SD1800; Logic IC Function:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD; Frequency:667MHz; I/O Interface Standard:LVTTL, LVCMOS, HSTL, SSTL; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V, 1.2V; No. of I/O Lines:519; Programmable Logic Type:FPGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3SD1800A4FGG676C