Lattice Semiconductor LFE2M35E-5FN672C

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
$ 128.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M35E-5FN672C.

IHS

Datasheet390 pages4 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-14.29%

CAD Models

Download Lattice Semiconductor LFE2M35E-5FN672C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2M35SE-7FN672C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 672-Pin FBGA
Lattice SemiconductorLFE2M35SE-5F672C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFE2M35SE-5FN484C
Field Programmable Gate Arrays - FPGAs 34K LUTs S-Ser SERDE S Mem DSP 1.2V -5
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M35E-5FN672C provided by its distributors.

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
LATTICE SEMICONDUCTOR LFE2M35E-5FN672C FPGA, 34K LUTS, 410 I/O, DSP, 672FPBGA
Field Programmable Gate Array, 4250 CLBS, 311MHz, 35000-Cell, PBGA672
Latticeecp2M ; 35K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M35E-5FN672C
Field Programmable Gate Arrays - FPGAs 34K LUTs SERDES MEM DSP 1.2V -5 Spd
262.625KB 34000 4250 1.14V 1.26V FPBGA-672 27mm*27mm*1.65mm
ECP2M 34000 MC 311MHZ TRANSFR 1.2V 672 FPBGA
Programmable Logic Device (CPLD/FPGA)
ECP2M LFE2M35 672-BBGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 1.65mm 1.2V 311MHz 0.358ns
34K LUTs 410 I/O SERDES Memory DSP 1.2V -5 Speed
FPGA, 34K LUTS, 410 I/O, DSP, 672FPBGA; No. of Logic Blocks: 34000; No. of Macrocells: 16000; FPGA Family: ECP2; Logic Case Style: BGA; No. of Pins: 672Pins; No. of Speed Grades: 5; Total RAM Bits: 2151424; No. of I/O's: 410I/O'

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M35E5FN672C