Lattice Semiconductor LFE3-70EA-6FN1156I

FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
$ 140.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-70EA-6FN1156I.

IHS

Datasheet148 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Lattice Semiconductor LFE3-70EA-6FN1156I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 140.5
$ 116.325
Stock
45,521
125,217
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
1156
1156
Number of Logic Blocks (LABs)
8375
8375
Number of Logic Elements/Cells
67000
67000
Number of I/Os
490
490
Number of Gates
-
-
RAM Size
552.5 kB
552.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2M50E-5FN900C
FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 900-Pin FBGA
FPGA Spartan-3 Family 4M Gates 62208 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA
Lattice SemiconductorLFE2-70E-5FN900C
LATTICE SEMICONDUCTOR LFE2-70E-5FN900C FPGA, 68K LUTS, 583 I/O, DSP, 900FPBGA
FPGA Spartan-3 Family 4M Gates 62208 Cells 725MHz 90nm Technology 1.2V 900-Pin F-BGA
FPGA Spartan-3 Family 4M Gates 62208 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-70EA-6FN1156I provided by its distributors.

FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
Latticeecp3 ; 67K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-70EA-6FN1156I
IC FPGA 490 I/O 1156FBGA
IC FPGA 331 I/O 484UBGA
66.5K LUTs 490 I/O SERDES 1.2V -6 Speed IND
Field Programmable Gate Array

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors