Lattice Semiconductor LFE2M50E-5FN900C

FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 900-Pin FBGA
$ 209.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M50E-5FN900C.

IHS

Datasheet390 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LFE2M50E-5FN900C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLFE2M50SE-5FN672C
FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFE2M50SE-6FN672I
Complex Programmable Logic Devices - CPLDs 48K LUTs 372 S Ser Memory DSP 1.2V 6SPD
Lattice SemiconductorLFE2M50SE-5FN672I
Complex Programmable Logic Devices - CPLDs 48K LUTs 372 S Ser Memory DSP 1.2V 5SPD
FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 4M Gates 62208 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 4M Gates 62208 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M50E-5FN900C provided by its distributors.

FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 900-Pin FBGA
LATTICE SEMICONDUCTOR LFE2M50E-5FN900C FPGA, 48K LUTS, 410 I/O, DSP, 900FPBGA
Latticeecp2M ; 50K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M50E-5FN900C
Complex Programmable Logic Devices - CPLDs 48K LUTs 410 I/O Memory DSP 1.2V 5SPD
48000 6000 FPBGA-900 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 311MHz, 50000-Cell, PBGA900
48K LUTs 410 I/O SERDES Memory DSP 1.2V -5 Speed
FPGA, 48K LUTS, 410 I/O, DSP, 900FPBGA; No. of Logic Blocks: 48000; No. of Macrocells: 24000; FPGA Family: ECP2; Logic Case Style: BGA; No. of Pins: 900Pins; No. of Speed Grades: 5; Total RAM Bits: 4246528; No. of I/O's: 410I/O'

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors