Lattice Semiconductor LFE3-35EA-8FTN256I

Latticeecp3 ; 34K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-35EA-8FTN256I
$ 61.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-35EA-8FTN256I.

IHS

Datasheet148 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LFE3-35EA-8FTN256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.37
$ 54.47
Stock
49,990
191,787
Authorized Distributors
2
5
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
4125
4125
Number of Logic Elements/Cells
33000
33000
Number of I/Os
133
133
Number of Gates
-
-
RAM Size
165.9 kB
165.9 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFE2M35SE-5FN256C
FPGA LatticeECP2M Family 34000 Cells 90nm (CMOS) Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2M35E-5FN256C
LATTICE SEMICONDUCTOR LFE2M35E-5FN256C FPGA, 34K LUTS, 140 I/O, DSP, 256FPBGA
Lattice SemiconductorLFXP2-30E-5FTN256C
FPGA LatticeXP2 Family 29000Cells 90nm Technology 1.2V 256-Pin FTBGA Tray
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-35EA-8FTN256I provided by its distributors.

Latticeecp3 ; 34K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-35EA-8FTN256I
ECP3 LFE3-35 256-BGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 1.55mm 1.2V 500MHz 0.281ns
33.3K LUTs 133 I/O 1.2V -8 Speed IND
LINE FILTER 480VAC 50A CHASS MNT

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors