AMD XC6SLX45-2CSG324I

FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
$ 109.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX45-2CSG324I.

IHS

Datasheet11 pages18 years ago

Farnell

element14 APAC

Augswan

_legacy Avnet

Inventory History

3 month trend:
+97.24%

CAD Models

Download AMD XC6SLX45-2CSG324I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA

Descriptions

Descriptions of AMD XC6SLX45-2CSG324I provided by its distributors.

FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA324
261KB 43661 3411 1.14V 1.26V CSBGA SMD mount 15mm*15mm*1.5mm
CSPBGA-324 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, SPARTAN-6, 218 I/O, CSBGA-324
FPGA, SPARTAN-6 LX, 43K, 324CSGBGA
Programmable Logic Device (CPLD/FPGA)
FUSE BRD MNT 7A 125VAC/VDC 2SMD
Fpga, Spartan-6, 218 I/O, Csbga-324; Fpga Type:-; No. Of Logic Cells:43661Logic Cells; Ic Case/Package:Csbga; No. Of Pins:324Pins; Speed Grade:2; No.of User I/Os:218I/O S; Process Technology:45Nm (Cmos); Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd Xilinx XC6SLX45-2CSG324I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX45--2CSG324I
  • XC6SLX45-2CSG324I.