Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LFE2M35E-5FN256C

Lattice Semiconductor LFE2M35E-5FN256C FPGA, 34K Luts, 140 I/o, DSP, 256FPBGA
$ 110.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M35E-5FN256C.

IHS

Datasheet390 pages5 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Lattice Semiconductor LFE2M35E-5FN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Lattice SemiconductorLFE2M35SE-7FN256C
FPGA - Field Programmable Gate Array 34K LUTs S-Ser SERDE S Mem DSP 1.2V -7
Lattice SemiconductorLFE2M35SE-6FN256C
FPGA - Field Programmable Gate Array 34K LUTs S-Ser SERDE S Mem DSP 1.2V -6
Lattice SemiconductorLFE2M35SE-5FN256I
Field Programmable Gate Arrays - FPGAs 34K LUTs S-Ser SERDE S Mem DSP 1.2V -5 I
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M35E-5FN256C provided by its distributors.

LATTICE SEMICONDUCTOR LFE2M35E-5FN256C FPGA, 34K LUTS, 140 I/O, DSP, 256FPBGA
Field Programmable Gate Array, 4250 CLBS, 311MHz, 35000-Cell, PBGA256
Field Programmable Gate Arrays - FPGAs 34K LUTs SERDES MEM DSP 1.2V -5 Spd
ECP2M 34000 MC 311MHZ TRANSFR 1.2V 256 FPBGA
34K LUTs 140 I/O SERDES Memory DSP 1.2V -5 Speed
FPGA, 34K LUTS, 140 I/O, DSP, 256FPBGA; No. of Logic Blocks: 34000; No. of Macrocells: 16000; FPGA Family: ECP2; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 5; Total RAM Bits: 2151424; No. of I/O's: 140I/O'

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M35E5FN256C