Lattice Semiconductor LFE3-17EA-8FTN256C

FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
$ 35.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-17EA-8FTN256C.

IHS

Datasheet148 pages2 years ago

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LFE3-17EA-8FTN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.47
$ 38.903
Stock
117,147
115,710
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
2125
2125
Number of Logic Elements/Cells
17000
17000
Number of I/Os
193
133
Number of Gates
-
-
RAM Size
27.6 kB
87.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFE2-12E-6F256C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-7F256C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLFXP15E-5FN256C
FPGA LatticeXP Family 15000 Cells 400MHz 130nm Technology 1.2V 256-Pin FBGA Tray
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA XC6SLX16 Family 9112 Logic Units 14579 Cells 333MHz 1.2V 324-Pin CSBGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-17EA-8FTN256C provided by its distributors.

FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
Latticeecp3 ; 17K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-8FTN256C
FPGA - Field Programmable Gate Array 17.3K LUTs 133 I/O 1.2V -8 Speed
700Kbit 17000 2125 1.14V 1.26V BGA 17mm*17mm*1.25mm
ECP3 LFE3-17 256-BGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 1.55mm 1.2V 3.1MHz 0.281ns
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE3-17EA8FTN256C