AMD XC6SLX16-2CSG324I

FPGA XC6SLX16 Family 9112 Logic Units 14579 Cells 333MHz 1.2V 324-Pin CSBGA
$ 65.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX16-2CSG324I.

Newark

Datasheet11 pages18 years ago

Farnell

Augswan

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-10.46%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 324-Pin F-BGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 324-Pin CS-BGA Tray
FPGA SmartFusion2 Family 12084 Cells 166MHz 65nm Technology 2.5V/3.3V 400-Pin FBGA

Descriptions

Descriptions of AMD XC6SLX16-2CSG324I provided by its distributors.

FPGA XC6SLX16 Family 9112 Logic Units 14579 Cells 333MHz 1.2V 324-Pin CSBGA
Field Programmable Gate Array, 1139 CLBs, 667MHz, 14579-Cell, CMOS, PBGA324
IC FPGA 232 I/O 324CSBGA / FPGA Spartan®-6 LX Family 14579 Cells 45nm Technology 1.2V 324-Pin CSBGA Tray
CMOS 2008 ROHS3Compliant BALL FPGA -40C~100C TJ 72kB 667MHz 1.2V
576Kbit 14579 1139 1.14V 1.26V BGA SMD mount 15mm*15m*1.5mm
FPGA, SPARTAN-6, 232 I/O, CSBGA-324
FPGA, SPARTAN-6 LX, 14K, 324CSGBGA
Programmable Logic Device (CPLD/FPGA)
15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324
Fpga, Spartan-6, 232 I/O, Csbga-324; Fpga Type:-; No. Of Logic Cells:14579Logic Cells; Ic Case/Package:Csbga; No. Of Pins:324Pins; Speed Grade:2; No.of User I/Os:232I/O S; Process Technology:45Nm (Cmos); Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd Xilinx XC6SLX16-2CSG324I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX16-2CSG324I.