Lattice Semiconductor LFE3-17EA-8FN484C

FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
$ 42.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-17EA-8FN484C.

IHS

Datasheet148 pages2 years ago

Augswan

HQonline

Inventory History

3 month trend:
-99.93%

CAD Models

Download Lattice Semiconductor LFE3-17EA-8FN484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.47
$ 47.12
Stock
184,306
72,768
Authorized Distributors
4
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
2125
2125
Number of Logic Elements/Cells
17000
17000
Number of I/Os
222
222
Number of Gates
-
-
RAM Size
87.5 kB
87.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFXP2-17E-5F484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-17E-5FN484C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-17E-5FN484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFE3-17EA-8FN484C provided by its distributors.

FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Latticeecp3 ; 17K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-8FN484C
700Kbit 17000 2125 1.14V 1.26V FPBGA-484 23mm*23mm*2.15mm
ECP3 LFE3-17 484-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.6mm 1.2V 3.1MHz 0.281ns
Programmable Logic Device (CPLD/FPGA)
17.3K LUTs 222 I/O 1.2V -8 Speed

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE3-17EA8FN484C