Lattice Semiconductor LFE2M20SE-5F256C

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
$ 91.82
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20SE-5F256C.

IHS

Datasheet390 pages4 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LFE2M20SE-5F256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 91.82
$ 72.12
Stock
26,764
135,319
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
2375
2375
Number of Logic Elements/Cells
20000
20000
Number of I/Os
140
140
Number of Gates
-
-
RAM Size
152.1 kB
152.1 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-23
LTD Date2016-12-30

Related Parts

Lattice SemiconductorLFE2M20E-6FN256I
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2M20E-7FN256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2M20E-7F256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M20SE-5F256C provided by its distributors.

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Field Programmable Gate Array, 2375 CLBS, 311MHz, 20000-Cell, PBGA256
Field Programmable Gate Arrays - FPGAs 19K LUTs 140 I/O S-Ser SERDES DSP -5
ECP2M LFE2M20 256-BGA Tin/Lead (Sn63Pb37) field programmable gate array 2.1mm 1.2V 311MHz 0.358ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors