Lattice Semiconductor LFE2M20E-6FN256I

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
$ 94.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20E-6FN256I.

IHS

Datasheet390 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Mouser

CAD Models

Download Lattice Semiconductor LFE2M20E-6FN256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 94.65
$ 75.3
Stock
47,424
115,659
Authorized Distributors
2
6
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
2375
2375
Number of Logic Elements/Cells
20000
20000
Number of I/Os
140
140
Number of Gates
-
-
RAM Size
152.1 kB
152.1 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2M20SE-6FN256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2M20SE-6FN256I
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2M20SE-5F256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFE2M20E-6FN256I provided by its distributors.

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Latticeecp2M ; 20K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M20E-6FN256I
Field Programmable Gate Array, 2375 CLBS, 357MHz, 20000-Cell, PBGA256
Field Programmable Gate Arrays - FPGAs 19K LUTs 140 I/O SERDES DSP -6 I
19K LUTs 140 I/O SERDES Memory DSP 1.2V -6 Speed IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M20E6FN256I