Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LFE2M20SE-5FN256C

IC FPGA 140 I/O 256FBGA ECP2M Field Programmable Gate Array (FPGA) IC 140 1246208 19000 256-BGA
$ 71.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20SE-5FN256C.

IHS

Datasheet392 pages9 years ago

Augswan

Factory Futures

Mouser

CAD Models

Download Lattice Semiconductor LFE2M20SE-5FN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.169
$ 91.82
Stock
123,901
67,690
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
2375
2375
Number of Logic Elements/Cells
20000
20000
Number of I/Os
140
140
Number of Gates
-
-
RAM Size
152.1 kB
152.1 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Lattice SemiconductorLFE2M20E-6FN256C
IC FPGA 140 I/O 256FBGA ECP2M Field Programmable Gate Array (FPGA) IC 140 1246208 19000 256-BGA
Lattice SemiconductorLFE2M20E-5FN256I
IC FPGA 140 I/O 256FBGA ECP2M Field Programmable Gate Array (FPGA) IC 140 1246208 19000 256-BGA
Lattice SemiconductorLFE2M20E-5F256I
IC FPGA 140 I/O 256FBGA ECP2M Field Programmable Gate Array (FPGA) IC 140 1246208 19000 256-BGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FTBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFE2M20SE-5FN256C provided by its distributors.

IC FPGA 140 I/O 256FBGA ECP2M Field Programmable Gate Array (FPGA) IC 140 1246208 19000 256-BGA
IC FPGA 140 I/O 256FBGA / FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Field Programmable Gate Arrays - FPGAs 19K LUTs 140 I/O S-Ser SERDES DSP -5
Field Programmable Gate Array, 6000 CLBS, 311MHz, 20000-Cell, PBGA256
ECP2M LFE2M20 256-BGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.1mm 1.2V 311MHz 0.358ns
19K LUTs 140 I/O S-Series SERDES Memory DSP 1.2V -5 Speed
Latticeecp2M ; S-Series; 20K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M20SE-5FN256C
IC REG LIN POS ADJ 100MA TSOT23

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M20SE5FN256C