Lattice Semiconductor LFE2M20E-6FN256C

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
$ 75.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20E-6FN256C.

IHS

Datasheet390 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LFE2M20E-6FN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2M20SE-5FN256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2M20SE-7FN256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2M20SE-5FN256I
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FTBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFE2M20E-6FN256C provided by its distributors.

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
ECP2M Series 19 K LUTs 140 I/O 1.26 V Surface Mount FPGA - FPBGA-256
Latticeecp2M ; 20K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M20E-6FN256C
Field Programmable Gate Array, 2375 CLBS, 357MHz, 20000-Cell, PBGA256
IC FPGA ECP2M20E-6 1.2V FBGA-256 17
Field Programmable Gate Arrays - FPGAs 19K LUTs 140 I/O SERDES DSP -6
152.125KB 19000 2375 1.14V 1.26V BGA 17mm*17mm*1.2mm
ECP2M LFE2M20 256-BGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.1mm 1.2V 357MHz 0.331ns
FPGA, 19K LUTS, 140 I/O, DSP, 256FPBGA; No. of Logic Blocks: 19000; No. of Macrocells: 10500; FPGA Family: ECP2; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 6; Total RAM Bits: 1246208; No. of I/O's: 140I/O'

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M-20E-6FN256C
  • LFE2M20E6FN256C