Lattice Semiconductor LFE2M20E-5FN484I

FPGA LatticeECP2M Family 19000Cells 90nm Technology 1.2V 484-Pin FBGA Tray
$ 87.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20E-5FN484I.

IHS

Datasheet390 pages4 years ago

Augswan

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Lattice Semiconductor LFE2M20E-5FN484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 87.56
$ 78.19
Stock
100,257
166,437
Authorized Distributors
3
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
2375
2375
Number of Logic Elements/Cells
20000
20000
Number of I/Os
304
304
Number of Gates
-
-
RAM Size
152.1 kB
152.1 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2M20SE-7FN484C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE2M20SE-5FN484I
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M20SE-5F484C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M20E-5FN484I provided by its distributors.

FPGA LatticeECP2M Family 19000Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Latticeecp2M ; 20K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M20E-5FN484I
Field Programmable Gate Array, 2375 CLBS, 311MHz, 20000-Cell, PBGA484
Field Programmable Gate Arrays - FPGAs 19K LUTs 304 I/O SERDES DSP -5 I
ECP2M LFE2M20 484-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.6mm 1.2V 311MHz 0.358ns
19K LUTs 304 I/O SERDES Memory DSP 1.2V -5 Speed IND
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M20E5FN484I