Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LFE2M20SE-5F484C

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20SE-5F484C.

IHS

Datasheet390 pages5 years ago

SHENGYU ELECTRONICS

CAD Models

Download Lattice Semiconductor LFE2M20SE-5F484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 84.687
Stock
96,603
188,167
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
2375
2375
Number of Logic Elements/Cells
20000
20000
Number of I/Os
304
304
Number of Gates
-
-
RAM Size
152.1 kB
152.1 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-12-23
LTD Date2016-12-30

Related Parts

Lattice SemiconductorLFE2M20E-6FN484C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M20E-5FN484I
FPGA LatticeECP2M Family 19000Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M20E-5FN484C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M20SE-5F484C provided by its distributors.

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
IC FPGA 304 I/O 484FBGA ECP2M Field Programmable Gate Array (FPGA) IC 304 1246208 19000 484-BBGA
Field Programmable Gate Array, 2375 CLBS, 311MHz, 20000-Cell, PBGA484
Field Programmable Gate Arrays - FPGAs 19K LUTs 304 I/O S-Ser SERDES DSP -5

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M20SE5F484C