Lattice Semiconductor LFE2-35E-6FN484I

FPGA LatticeECP2 Family 32000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
$ 130.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-35E-6FN484I.

IHS

Datasheet390 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

CAD Models

Download Lattice Semiconductor LFE2-35E-6FN484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 130.47
$ 104.41
Stock
62,307
146,599
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
4000
4000
Number of Logic Elements/Cells
35000
35000
Number of I/Os
331
331
Number of Gates
-
-
RAM Size
41.5 kB
41.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLFXP2-30E-5FN484I
IC FPGA 363 I/O 484FBGA / XP2 Field Programmable Gate Array (FPGA) IC 363 396288 29000 484-BBGA
Lattice SemiconductorLFXP2-30E-6FN484C
IC FPGA 363 I/O 484FBGA / XP2 Field Programmable Gate Array (FPGA) IC 363 396288 29000 484-BBGA
Lattice SemiconductorLFXP2-40E-5FN484C
FPGA LatticeXP2 Family 40000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA

Descriptions

Descriptions of Lattice Semiconductor LFE2-35E-6FN484I provided by its distributors.

FPGA LatticeECP2 Family 32000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
LatticeECP/2 Series 35K LUTs 331 I/O DSP 1.2 V -6 Speed PLD - FPBGA-484
Latticeecp2 ; 32K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-35E-6FN484I
Field Programmable Gate Array, 4000 CLBs, 357MHz, 35000-Cell, PBGA484
32000 4000 FPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Arrays - FPGAs 32K LUTs 331 I/O DSP 1.2V -6 I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors