Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S1400A-4FGG484C

FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
$ 73.13
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1400A-4FGG484C.

IHS

Datasheet132 pages7 years ago

element14 APAC

Augswan

Newark

iiiC

Inventory History

3 month trend:
-4.62%

CAD Models

Download AMD XC3S1400A-4FGG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
Lattice SemiconductorLFEC20E-5FN484C
FPGA LatticeEC Family 19700 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3E Family 1.2M Gates 19512 Cells 572MHz 90nm (CMOS) Technology 1.2V 400-Pin F-BGA
Lattice SemiconductorLFE2M20E-6FN484C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M20E-5FN484I
FPGA LatticeECP2M Family 19000Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-3 Family 1.5M Gates 29952 Cells 725MHz 90nm Technology 1.2V 456-Pin F-BGA

Descriptions

Descriptions of AMD XC3S1400A-4FGG484C provided by its distributors.

FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 667MHz, 25344-Cell, CMOS, PBGA256
XILINX XC3S1400A-4FGG484C FPGA, SPARTAN-3A, 1400K ELE, 484FBGA
No. of Logic Cells:25344Logic Cells; IC Case / Package:BGA; No. of Pins:484Pins; No.of User I/Os:375I/O s; Product Range:Spartan-3A XC3S1400A Series; MSL:MSL 3 - 168 hours; Clock Management:DLL; Core Supply Voltage Max:1.26V RoHS Compliant: Yes
FPGA, SPARTAN-3A, 1400K ELE, 484FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:3S1400; No of I/O Lines:375; No. of Macrocells:25344; Frequency:250MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:484; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1400A-4FGG484C.
  • XC3S1400A4FGG484C