Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S1500-4FGG456C

FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1500-4FGG456C.

IHS

Datasheet272 pages13 years ago

HQonline

Augswan

iiiC

DigiKey

CAD Models

Download AMD XC3S1500-4FGG456C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA
Lattice SemiconductorLFEC33E-5FN484C
FPGA LatticeEC Family 32800 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFEC33E-3FN484C
FPGA LatticeEC Family 32800 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFEC33E-4FN484C
FPGA LatticeEC Family 32800 Cells 378MHz 130nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of AMD XC3S1500-4FGG456C provided by its distributors.

FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
XILINX XC3S1500-4FGG456C FPGA, SPARTAN-3, 1.5M GATES, 456FBGA
FPGA, SPARTAN-3, 1.5M GATES, 456FBGA; No. of Macrocells:29952; Operating Temperature Range:0°C to +85°C; No. of Pins:456; SVHC:No SVHC (18-Jun-2010); Package / Case:FBGA; Logic IC Base Number:3S1500; Logic IC Function:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD; Frequency:630MHz; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V, 1.2V; No. of I/O Lines:333; Programmable Logic Type:FPGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S 15004 FGG456C
  • XC3S1500-4FGG456 C
  • XC3S15004FGG456C