Lattice Semiconductor LFE2-20E-5FN256C

FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
$ 55.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-20E-5FN256C.

IHS

Datasheet390 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LFE2-20E-5FN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.99
$ 62.21
Stock
92,158
78,292
Authorized Distributors
3
2
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
2625
2625
Number of Logic Elements/Cells
20000
20000
Number of I/Os
193
193
Number of Gates
-
-
RAM Size
34.5 kB
34.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLFE2M20E-6FN256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2M20E-5FN256I
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2M20SE-5FN256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2-20E-5FN256C provided by its distributors.

FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Latticeecp2 ; 20K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-20E-5FN256C
Field Programmable Gate Array, 2625 CLBS, 311MHz, 20000-Cell, PBGA256
Field Programmable Gate Arrays - FPGAs 21K LUTs 193 I/O DSP 1.2V -5
ECP2 LFE2-20 256-BGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.1mm 1.2V 311MHz 0.358ns
276Kbit 21000 2625 1.14V 1.26V BGA 17mm*17mm*1.2mm
IC PWR SWITCH N-CHAN 1:1 6WLCSP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2-20E5FN256C