Lattice Semiconductor LCMXO2-2000HC-4MG132C

MachXO2 Series 3.465 V Field Programmable Gate Array (FPGA) IC - CSPBGA-132
$ 12.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-4MG132C.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-2.64%

CAD Models

Download Lattice Semiconductor LCMXO2-2000HC-4MG132C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.92
$ 14.15
Stock
201,019
132,769
Authorized Distributors
6
5
Case/Package
BGA
BGA
Number of Pins
132
132
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
105
105
Number of Gates
-
-
RAM Size
9.3 kB
9.3 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO2-1200HC-4MG132I
MachXO2 Series 1280 LUTs 105 I/O 3.465 V Surface Mount PLD - CSBGA-132
Lattice SemiconductorLCMXO2-1200HC-4MG132C
MACHX02 Series 1280 LUTs 104 I/O 2.5 / 3.3 V Green" FPGA - csBGA-132"
Lattice SemiconductorLCMXO2-1200HC-5MG132C
FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 132-Pin CSBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HC-4MG132C provided by its distributors.

MachXO2 Series 3.465 V Field Programmable Gate Array (FPGA) IC - CSPBGA-132
FPGA - Field Programmable Gate Array 2112 LUTs 105 IO 3.3V 4 Spd
2112 264 CSPBGA-132 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 130.5MHz, 2112-Cell, PBGA132
Programmable Logic Device (CPLD/FPGA)
2.375V 8.07ns 3.465V BGA 8mm*8mm*1.1mm
MachXO2 LCMXO2-2000 132-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 0.5mm 2.5V 269MHz 7.24ns
PLD, 2112 LUTS, MACHXO2, 132CSBGA
IC CPLD 1056MC 7.24NS 132CSBGA
Lattice Machxo2 High Performance; 2112 Luts; 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000HC-4MG132C
IC CPLD LCMXO2-2000HC-4MG132C 2.5V/3.
FPGA, 2112 LOGIC CELL, CSBGA-132, 85DEGC; CPLD Type: FLASH; No. of Macrocells: 2000; No. of I/O's: 105I/O's; Logic Case Style: BGA; No. of Pins: 132Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors