Lattice Semiconductor LCMXO2-1200HC-4MG132I

Fpga, 1280Logic Cell, Csbga-132, 100Degc; |Lattice Semiconductor LCMXO2-1200HC-4MG132I
$ 11.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200HC-4MG132I.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LCMXO2-1200HC-4MG132I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.817
$ 10.225
Stock
296,626
363,574
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
132
132
Number of Logic Blocks (LABs)
160
160
Number of Logic Elements/Cells
1280
1280
Number of I/Os
105
105
Number of Gates
-
-
RAM Size
8 kB
8 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Lattice SemiconductorICE40HX1K-CB132
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 132-Pin CSBGA Tray
Lattice SemiconductorLCMXO1200C-3MN132I
IC FPGA 101 I/O 132CSBGA / CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 132-Pin CSBGA Tray
Lattice SemiconductorLCMXO1200C-3MN132C
MachXO Series 1200 LUTs 101 I/O 3.465 V Surface Mount FPGA - CSBGA-132

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200HC-4MG132I provided by its distributors.

Fpga, 1280Logic Cell, Csbga-132, 100Degc; |Lattice Semiconductor LCMXO2-1200HC-4MG132I
MachXO2 Series 1280 LUTs 105 I/O 3.465 V Surface Mount PLD - CSBGA-132
Programmable Voltage Regulator 2.375V 8.03ns 3.465V BGA SMD 8mm × 8mm × 1.1mm
FPGA, 1280LOGIC CELL, CSBGA-132, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 1200; No. of I/O's: 105I/O's; Logic Case Style: BGA; No. of Pins: 132Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors