Lattice Semiconductor LCMXO2-1200HC-4MG132C

Programmable within the system 1280 2.375V 8.03ns 3.465V CSBGA-132 SMD mount 8mm*8mm*1.23mm
$ 10.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200HC-4MG132C.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
+70.63%

CAD Models

Download Lattice Semiconductor LCMXO2-1200HC-4MG132C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.225
$ 11.817
Stock
350,076
288,251
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
132
132
Number of Logic Blocks (LABs)
160
160
Number of Logic Elements/Cells
1280
1280
Number of I/Os
105
105
Number of Gates
-
-
RAM Size
8 kB
8 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorICE40HX1K-CB132
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 132-Pin CSBGA Tray
Lattice SemiconductorLCMXO1200C-3MN132C
MachXO Series 1200 LUTs 101 I/O 3.465 V Surface Mount FPGA - CSBGA-132
Lattice SemiconductorICE40LP1K-CB121
FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 121-Pin CSBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200HC-4MG132C provided by its distributors.

Programmable within the system 1280 2.375V 8.03ns 3.465V CSBGA-132 SMD mount 8mm*8mm*1.23mm
MACHX02 Series 1280 LUTs 104 I/O 2.5 / 3.3 V Green" FPGA - csBGA-132"
FPGA, 1280 LOGIC CELL, CSBGA-132, 85DEGC; CPLD Type: FLASH; No. of Macrocells: 1200; No. of I/O's: 105I/O's; Logic Case Style: BGA; No. of Pins: 132Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V;
Fpga, Flash, 1280 Logic Cells, Csbga-132; Fpga Type:Flash Based Fpga; No. Of Logic Cells:1280Logic Cells; Ic Case/Package:Csbga; No. Of Pins:132Pins; Speed Grade:4; No.of User I/Os:104I/O S; Process Technology:65Nm; Product Range:-Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-1200HC-4MG132C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2--1200HC--4MG132C