Lattice Semiconductor LC4256V-75TN176I

CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 176-Pin TQFP Tray
$ 51.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256V-75TN176I.

IHS

Datasheet103 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

Verical

Mouser

Inventory History

3 month trend:
-10.47%

CAD Models

Download Lattice Semiconductor LC4256V-75TN176I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.71
$ 38.24
Stock
116,621
121,483
Authorized Distributors
4
6
Case/Package
LFQFP
LFQFP
Number of Pins
176
176
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
36
Number of I/Os
128
128
Memory Type
EEPROM
EEPROM
Max Frequency
111 MHz
111 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4256ZE-7TN144C
CPLD ispMACH® 4000ZE Family 256 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
Lattice SemiconductorLC4256ZE-7TN144I
CPLD ispMACH® 4000ZE Family 256 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
Lattice SemiconductorLC4256ZE-5TN144C
CPLD ispMACH® 4000ZE Family 256 Macro Cells 200MHz 1.8V 144-Pin TQFP Tray
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 256-Cell, PLA-Type, CMOS, PQFP144
YES 144-LQFP 1996 XC95288XL complex programmable logic device 125MHz 20mm 7.5ns 3V~3.6V

Descriptions

Descriptions of Lattice Semiconductor LC4256V-75TN176I provided by its distributors.

CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 176-Pin TQFP Tray
3.3V/2.5V/1.8V In-System Programmable SuperFAST High Density PLDs | IC CPLD 256MC 7.5NS 176TQFP
YES 176-LQFP 2000 LC4256 complex programmable logic device 178.57MHz 12.5mA 24mm 7.5ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4256V75TN176I