AMD XC95288XL-7TQG144C

YES 144-LQFP 1996 XC95288XL complex programmable logic device 125MHz 20mm 7.5ns 3V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95288XL-7TQG144C.

IHS

Datasheet18 pages30 years ago

Augswan

iiiC

Factory Futures

DigiKey

CAD Models

Download AMD XC95288XL-7TQG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4256ZE-7TN144C
CPLD ispMACH® 4000ZE Family 256 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
Lattice SemiconductorLC4256V-75TN144E
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4256V-75TN144C
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 256-Cell, PLA-Type, CMOS, PQFP144
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 144-Pin TQFP

Descriptions

Descriptions of AMD XC95288XL-7TQG144C provided by its distributors.

YES 144-LQFP 1996 XC95288XL complex programmable logic device 125MHz 20mm 7.5ns 3V~3.6V
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
Avnet Japan
LQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
可编程逻辑芯片, CPLD, 闪存, 7.5NS, 125MHZ, TQFP-144;
Programmable Logic Device (CPLD/FPGA)
Flash PLD, 7.5ns, 288-Cell, CMOS, PQFP144
CPLD, FLASH, 7.5NS, 125MHZ, TQFP-144; CPLD Type:FLASH; No. of Macrocells:288; No. of I/O s:117I/O s; Logic Case Style:TQFP; No. of Pins:144Pins; Frequency:125MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95288XL-7TQG144C.
  • XC95288XL7TQG144C