What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor LC4256ZE-7TN144I

CPLD ispMACH® 4000ZE Family 256 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
$ 24.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256ZE-7TN144I.

IHS

Datasheet59 pages25 years ago

Future Electronics

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+116%

CAD Models

Download Lattice Semiconductor LC4256ZE-7TN144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.25
$ 22.15
Stock
70,707
252,797
Authorized Distributors
4
5
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
96
96
Memory Type
EEPROM
EEPROM
Max Frequency
111 MHz
111 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

COOLRUNNER-II CPLD Flash PLD, 7.5ns, 256-Cell, PLA-Type, CMOS, PQFP144
Lattice SemiconductorLC4256ZC-75TN176C
1.8V IN-SYSTEM PROGRAMMABLE SUPERFAST HIGH DENSITY PLD EE PLD, 7.5ns, 256-Cell, CMOS, CQFP176
Lattice SemiconductorLC4256V-75T144C
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4256V-75TN144C
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LC4256ZE-7TN144I provided by its distributors.

CPLD ispMACH® 4000ZE Family 256 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
ispMACH4000ZE Series 256 MacroCell 96 I/O 1.9 V Ultra Low Power CPLD - TQFP-144
YES 144-LQFP 1996 LC4256 complex programmable logic device 200MHz 341muA 20mm 7.5ns
CPLD, 256MC, 1.8V, ISPMACH, 144TQFP; CPLD Type:(Not Applicable); No. of Macrocells:256; No. of I/O's:96; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Logic Case Style:TQFP; No. of Pins:144; Propagation Delay:7.5ns; Global Clock Setup Time:7.5ns; Frequency:200MHz; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +105°C; Series:ispMACH 4000ZE; Supply Voltage Range:1.7V to 1.9V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4256ZE7TN144I