Lattice Semiconductor ISPLSI 2032A-180LJ44

CPLD ispLSIĀ® 2000A Family 1K Gates 32 Macro Cells 180MHz 0.35um Technology 5V 44-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI 2032A-180LJ44.

IHS

Datasheet16 pages20 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 5.895
Stock
53,941
148,952
Authorized Distributors
0
2
Case/Package
PLCC
-
Number of Pins
44
-
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
8
-
Number of I/Os
32
32
Memory Type
EEPROM
-
Max Frequency
125 MHz
125 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-04-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-23
LTD Date2016-12-30

Related Parts

CPLD ATF1500 Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin PLCC Tube
Intel / AlteraEPM7032SLC44-7
PROGRAMMABLE LOGIC DEVICE EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44
Lattice SemiconductorM4A5-32/32-7JC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 105MHz/125MHz 5V 44-Pin PLCC Tube
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 154MHz CMOS Technology 5V 44-Pin PLCC
Intel / AlteraEPM3032ALC44-7N
CPLD MAX 3000A Family 600 Gates 32 Macro Cells 138.9MHz CMOS Technology 3.3V 44-Pin PLCC
Lattice SemiconductorM4A3-32/32-7JC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 105MHz/125MHz 3.3V 44-Pin PLCC Tube

Descriptions

Descriptions of Lattice Semiconductor ISPLSI 2032A-180LJ44 provided by its distributors.

CPLD ispLSIĀ® 2000A Family 1K Gates 32 Macro Cells 180MHz 0.35um Technology 5V 44-Pin PLCC
EE PLD, 7.5 ns, 32-Cell, CMOS, PLASTIC, LCC-44
IC PLD ISP 32I/O 5NS 44PLCC

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI 2032A180LJ44
  • ISPLSI-2032A-180LJ44
  • ISPLSI2032A-180LJ44
  • ISPLSI2032A180LJ44
  • ISPLSI2032A180LJ44.