What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY37032P44-154JXI

CPLD Ultra37000 Family 960 Gates 32 Macro Cells 154MHz CMOS Technology 5V 44-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY37032P44-154JXI.

IHS

Datasheet64 pages22 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Infineon CY37032P44-154JXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
Stock
28,767
112,335
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
2
2
Number of I/Os
37
37
Memory Type
EEPROM
EEPROM
Max Frequency
105 MHz
105 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-04-30
LTD Date2012-08-24

Related Parts

CPLD Ultra37000 Family 2K Gates 64 Macro Cells 154MHz 5V 44-Pin PLCC
Lattice SemiconductorM4A5-32/32-10JC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 5V 44-Pin PLCC Tube
CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC
Lattice SemiconductorISPLSI2032E-110LJN44
CPLD ispLSI® 2000E Family 1K Gates 32 Macro Cells 111MHz 5V 44-Pin PLCC
Lattice SemiconductorISPLSI 2032A-135LJ44I
CPLD ispLSI® 2000A Family 1K Gates 32 Macro Cells 137MHz 0.35um Technology 5V 44-Pin PLCC
Lattice SemiconductorM4A3-64/32-10JC
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin PLCC Tube

Descriptions

Descriptions of Infineon CY37032P44-154JXI provided by its distributors.

CPLD Ultra37000 Family 960 Gates 32 Macro Cells 154MHz CMOS Technology 5V 44-Pin PLCC
YES 44-LCC (J-Lead) 2003 CY37032 complex programmable logic device 154MHz 16.6116mm 7.5ns 4.5V~5.5V
IC CPLD 32MC 7.5NS 44PLCC /
EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY37032P44154JXI