Lattice Semiconductor ISPGAL22V10AV-5LJ

Simple Programmable Logic Devices - SPLDs PROGRAMMABLE LO VOLT E2CMOS PLD
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPGAL22V10AV-5LJ.

IHS

Datasheet19 pages25 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

Alternate Parts

Price @ 1000
$ 3.285
Stock
86,058
52,070
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Propagation Delay
5 ns
5 ns
Number of Macrocells
10
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
143 MHz
143 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2003-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorGAL22LV10C-10LJN
GAL Family 10 Macro Cells 111MHz 3.3V 28-Pin PLCC
SPLD ATF22V10CQ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC
Lattice SemiconductorGAL20RA10B-15LJ
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Lattice SemiconductorGAL26V12C-10LJ
GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC

Descriptions

Descriptions of Lattice Semiconductor ISPGAL22V10AV-5LJ provided by its distributors.

Simple Programmable Logic Devices - SPLDs PROGRAMMABLE LO VOLT E2CMOS PLD
SPLD ispGAL Family 10 Macro Cells 200MHz 3.3V 28-Pin PLCC
MACROCELL Obsolete Surface Mount Not Qualified complex programmable logic device 0C~75C TA 3V~3.6V 5ns 11.5062mm
EE PLD, 5ns, PAL-Type, CMOS, PQCC28

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPGAL22V10AV5LJ