What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon PALCE20V8-10JC

SPLD PAL Family 400 Gates 8 Macro Cells 62.5MHz 5V 28-Pin PLCC

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALCE20V8-10JC.

IHS

Datasheet14 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.86
$ 0.86
Stock
12,650
371,032
371,032
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
-
-
Propagation Delay
10 ns
25 ns
25 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
58 MHz
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2004-05-03
LTD Date2005-05-02

Related Parts

Lattice SemiconductorGAL26V12C-10LJ
GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC
Lattice SemiconductorGAL26CV12C-10LJ
SPLD GAL Family 12 Macro Cells 105MHz 5V 28-Pin PLCC
Lattice SemiconductorGAL22V10D-10LJ
SPLD GAL Family 10 Macro Cells 125MHz EECMOS Technology 5V 28-Pin PLCC
SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC

Descriptions

Descriptions of Infineon PALCE20V8-10JC provided by its distributors.

SPLD PAL Family 400 Gates 8 Macro Cells 62.5MHz 5V 28-Pin PLCC
Flash Erasable, Reprogrammable CMOS PAL Device
Flash PLD, 10ns, PAL-Type, CMOS, PQCC28
FLASH PLD 10 ns PQCC28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE20V810JC