Lattice Semiconductor GAL16V8D-15LJN

Simple Programmable Logic Devices - SPLDs 16 Input, 8 Output 5V, Low Power, 15ns
$ 2.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8D-15LJN.

IHS

Datasheet26 pages11 years ago

Upverter

Augswan

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-0.13%

CAD Models

Download Lattice Semiconductor GAL16V8D-15LJN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.93
$ 2.225
$ 2.225
Stock
265,906
162,326
162,326
Authorized Distributors
2
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
-
-
Propagation Delay
15 ns
15 ns
15 ns
Number of Macrocells
8
8
8
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
CMOS
-
-
Max Frequency
45.5 MHz
40 MHz
40 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-12-31
LTD Date2014-12-31

Descriptions

Descriptions of Lattice Semiconductor GAL16V8D-15LJN provided by its distributors.

Simple Programmable Logic Devices - SPLDs 16 Input, 8 Output 5V, Low Power, 15ns
SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 20-Pin PLCC
Programmable Logic Device (CPLD/FPGA)
High Performance E2 CMOS PLD Generic Array Logic
EE PLD, 15ns, PAL-Type, CMOS, PQCC20
CMOS GAL EEPLD, SMD, 16V8, PLCC20
CMOS GAL EEPLD, SMD, 16V8, PLCC20; Logic Type:EEPLD; Propagation Delay:15ns; No. of I/O's:8; Frequency:62.5MHz; Supply Current Max:90mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +75°C; Logic Case Style:LCC; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Base Number:16; I/O Interface Standard:CMOS; IC Generic Number:16V8; Logic Function Number:16V8; Logic IC Family:GAL16V8; Logic IC Function:Programmable GAL; Logic IC Type:PLD; No. of Inputs:16; No. of Macrocells:8; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Package / Case:PLCC; Programmable Logic Type:PLD; Supply Voltage:5.25V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8D-15LJN.
  • GAL16V8D15LJN