Lascar Electronics EMV 1025S-01

Display, Lcd, Voltmeter, 3.5DIGIT 200MV Full Scale, Fixed Decima
$ 39.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics EMV 1025S-01.

element14 APAC

Datasheet2 pages19 years ago

Jameco

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-15.42%

Related Parts

Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED
Red Lion ControlsCUB7TVS0
HOURS RUN METER, 8 DIGITS, LCD, PLUG IN CONNECTION, 50 - 250 V AC/DC
Red Lion ControlsCUB7TCS1
Miniature Electronic Time Counter (8) 8.90 mm H - LCD Reflective Count-Up 28VDC
Murata Power SolutionsDMS-20LCD-1-DCM-C
DMS-20LCD Series 3.5 Digit 0.37 24 V LCD Display 2-Wire DC Voltage Monitor"
Murata Power SolutionsDMS-20LCD-1-9-C
3.5 Digit, Lcd Display Low-Cost, Subminiature Digital Panel Voltmeters
Murata Power SolutionsDMS-20LCD-0-DCM-C
DMS-20LCD Series 3.5 Digit 0.37 12 V LCD Display 2-Wire DC Voltage Monitor"

Descriptions

Descriptions of Lascar Electronics EMV 1025S-01 provided by its distributors.

DISPLAY,LCD,VOLTMETER,3.5DIGIT 200mV FULL SCALE,FIXED DECIMA
VOLTMETER, SINGLE HOLE MOUNTING, 3.5 DIGIT LCD, 12.5MM HIGH, 200MV DC
PANEL METER, VOLT, ELECTRICAL, LCD, RANGE -1999-1999, 4 DIG, 0.5" DIGH, 3-WIRE
Lascar EMV 1025S-01 3.5 Digit LCD Voltmeter
Voltmeter,4 Digit,Drill Mount,200mV
Lascar , LCD, 3.5 ¡ú 7.0 V , 3.5
Pnl Meter/Dc Millivolt, 3.5Digit, 7Vdc; No. Of Digits/Alpha:3-1/2; Meter Function:Dc Voltage; Meter Range:0Mv To 200Mv; Digit Height:12.5Mm; Panel Cutout Height:15Mm; Panel Cutout Width:30.99Mm; Supply Voltage Min:3.5Vdc; Supply Rohs Compliant: Yes |Lascar EMV 1025S-01

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMV 1025S01
  • EMV1025S-01