Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls CUB7TVS0

Hours Run Meter, 8 Digits, Lcd, Plug in Connection, 50 - 250 V Ac/dc
$ 120
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls CUB7TVS0.

Farnell

Datasheet8 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.78%

Related Parts

Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED
Red Lion ControlsCUB7TCS1
TIMER, MINIATURE, LOW VLTG, +28VDC MAX, REFLECTIVE LED DISP., 8 DIGIT, 1/32 DIN
Red Lion ControlsCUB7CCR0
PANEL METER, COUNTER, 1/32 DIN, 8 DIGIT RED LCD, LOW VOLT, BATTERY POWERED
Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter
Murata Power SolutionsDMS-40LCD-1/2-5-C
DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
Murata Power SolutionsDMS-40PC-1-RL-C
DMS-40PC Series 4½ Digit 0.52 inch Red LED Display Digital Panel Voltmeter

Descriptions

Descriptions of Red Lion Controls CUB7TVS0 provided by its distributors.

HOURS RUN METER, 8 DIGITS, LCD, PLUG IN CONNECTION, 50 - 250 V AC/DC
DIGITAL TIMER; Supply Voltage Min: 50V; Supply Voltage Max: 250V; Time Min: 0.001s; Time Max: 1h; Panel Cutout Height: 22.2mm; Panel Cutout Width: 45mm; Product Range: -; Character Size: 0.35"; Reset Time: 5ms 63R2621
Buy the Red Lion Controls CUB7TVS0 - a genuine Red Lion Controls industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Red Lion Controls CUB7TVS0 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC