Murata Power Solutions DMS-20LCD-1-DCM-C

DMS-20LCD Series 3.5 Digit 0.37 24 V LCD Display 2-Wire DC Voltage Monitor"
$ 27.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DMS-20LCD-1-DCM-C.

Newark

Datasheet2 pages17 years ago

element14 APAC

Farnell

Ciiva

Inventory History

3 month trend:
+22.73%

Related Parts

Murata Power SolutionsDMS-20PC-0-RL-C
DMS-20PC Series Red 3 1/2 Digit 0.37 inch LED Display Digital Panel Voltmeter
Murata Power SolutionsDMS-20PC-1-RS-C
DMS-20PC Series 3.5 Digit 0.37" Red LED Display ±2 V Digital Panel Voltmeter
DMS-20PC Series 3.5 Digit 0.37" Red LED Display ±20 V Digital Panel Voltmeter

Descriptions

Descriptions of Murata Power Solutions DMS-20LCD-1-DCM-C provided by its distributors.

DMS-20LCD Series 3.5 Digit 0.37 24 V LCD Display 2-Wire DC Voltage Monitor"
Voltmeter, Dc, Lcd; No. Of Digits / Alpha:3; Meter Function:dc Voltage; Meter Range:8V To 50V; Digit Height:9.4Mm; Panel Cutout Height:21.29Mm; Panel Cutout Width:33.93Mm; Supply Voltage Min:8Vdc; Supply Voltage Max:50Vdc; Operating Rohs Compliant: Yes
Voltage Meter; No. of Digits / Alpha:3; Meter Function:DC Voltmeter; Meter Range:8V to 50V; Digit Height:9.4mm; Operating Temperature Range:0°C to +60°C; Accuracy:± 0.01%; Character Size:0.37"; Signal Input Type:Voltage, Current

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMS-20LCD-1-DCM-C.