Lascar Electronics EMA 1710

Lascar Electronics EMA 1710 Voltmeter, Analogue Style, with Single-Hole Mounting, Lascar Series
$ 51.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics EMA 1710.

element14 APAC

Datasheet2 pages19 years ago

TME

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+66.15%

Related Parts

Murata Power SolutionsDMS-20LCD-1-9-C
3.5 Digit, Lcd Display Low-Cost, Subminiature Digital Panel Voltmeters
Murata Power SolutionsDMS-20LCD-1-DCM-C
DMS-20LCD Series 3.5 Digit 0.37 24 V LCD Display 2-Wire DC Voltage Monitor"
Murata Power SolutionsDMS-20LCD-0-DCM-C
DMS-20LCD Series 3.5 Digit 0.37 12 V LCD Display 2-Wire DC Voltage Monitor"
Red Lion ControlsMLPS2000
Accessory Type = Power Supply / Suitable for = DT8 / Suitable for = CUB4 / Suitable for = CUB5

Descriptions

Descriptions of Lascar Electronics EMA 1710 provided by its distributors.

Lascar Electronics EMA 1710 Voltmeter, Analogue Style, with Single-Hole Mounting, Lascar Series
Analogue Panel Meter, 9 Segment Lcd, No Calibration Required, Dc Voltage, 0V To 1V, 13.97 Mm Rohs Compliant: Yes |Lascar EMA 1710
VOLT METER, ANALOG, 0-1VDC RANGE/5-12VDC; Meter Function: DC Voltage; Meter Range: 0V to 1V; Panel Cutout Height: 13.97mm; Panel Cutout Width: 30.99mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accuracy: 1 segment ± 1 (typ

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMA-1710
  • EMA1710