Red Lion Controls MLPS2000

Accessory Type = Power Supply / Suitable for = DT8 / Suitable for = CUB4 / Suitable for = CUB5
$ 95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls MLPS2000.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
-55.56%

Related Parts

Murata Power SolutionsDMS-20LCD-4/20S-C
DMS-20LCD-4/20 Series 3.5 Digit 0.37 Unipolar LCD Display Process Monitor"
Murata Power SolutionsDMS-20PC-0-RL-C
DMS-20PC Series Red 3 1/2 Digit 0.37 inch LED Display Digital Panel Voltmeter
Murata Power SolutionsDMS-20PC-1-RS-C
DMS-20PC Series 3.5 Digit 0.37" Red LED Display ±2 V Digital Panel Voltmeter

Descriptions

Descriptions of Red Lion Controls MLPS2000 provided by its distributors.

Accessory Type = Power Supply / Suitable for = DT8 / Suitable for = CUB4 / Suitable for = CUB5
PANEL METER, POWER SUPPLY, CUB4/CUB5, OUTPUT 24VDC @ 400MA
POWER SUPPLY, 24V, MICRO LINE; Accessory Type: Power Supply; For Use With: Red Lion Micro-Line Series; Product Range: -; Features: 24VDC 60R6831
Panel Meter Accessories,Screw Terminal
Red Lion Controls Mlps 24Vdc 200Ma
Power Supply, 24VDC, 200mA Max
OPTION CARD POWER SUP CUB4/5 DT8

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC