Lapp USA 53111030

Skintop Cable Gland, St-m, M25 X 1.5, Nylon Poly, Grey
$ 5.571
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 53111030.

element14 APAC

Datasheet3 pages20 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
-30.51%

Related Parts

PanduitPLT2S-C8
PANDUIT PLT2S-C8 Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Grey, 188 mm, 4.8 mm, 48 mm
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 slate/white stripe.
Weidmuller1569010000
VG 16-K68. Cable glands, Cable gland, Polyamide 6, RAL 7035, PG 16 GTIN (EAN): 4008190004460
Weidmuller1772300000
Cable gland, M20, 24 mm, Clamping range 6 to 12 mm, IP68, light gray, 1772300000
Weidmuller1772290000
Weidmüller VG K (standard plastic cable gland) VG M16 - K 68 - 1772290000
PanduitFCM1-A-T14
Panduit FCM1-A-T14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 200Pc

Descriptions

Descriptions of Lapp USA 53111030 provided by its distributors.

SKINTOP CABLE GLAND, ST-M, M25 X 1.5, NYLON POLY, GREY
SKINTOP ST-M 25x1,5 RAL 7001 SGY
CABLE GLAND, POLYAMID, M25; Accessory Type:Gland; Cable Gland Material:Polyamide; Cable Diameter:17mm; Colour:Silver / Grey; IP/NEMA Rating:IP68; Thread Size - Metric:M25; SVHC:No SVHC (15-Dec-2010); For Use With:General Use; AF Body Width:30mm; Approval Bodies:VDE, UL, CSA, SEV; Cable Diameter Max:17mm; Cable Diameter Min:9mm; Connector Type:Cable Clamp (Gland); Material:Polyamide; Mounting Hole Dia:25mm; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Thread Length:10mm; Thread Size:M25 x 1.5

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA