Lantronix XPC100100S-01

Xpico Device Server Module, Extended Temperature, W/encryption, Rohs, Sample
$ 38.64
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Lantronix XPC100100S-01.

Newark

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
Texas InstrumentsAMC1203EVM
AMC1203 evaluation module for 1-bit; 10-MHz; second-order; isolated delta-sigma modulator
Texas InstrumentsTLV1572EVM
Evaluation Module For The TLV1572 10Bit ADC
Texas InstrumentsEZ430-T2012
BOARD TARGET FOR EZ430-F2013 / MSP430F2012 Microcontroller Evaluation Board 128B RAM 2KB Flash
NXP SemiconductorsTWR-MCF51CN
Tower System, ColdFire MCU Module, MCF51CN128, Ethernet
NXP SemiconductorsTWR-S08UNIV
Tower System, 8-bit MCU Module, S08, RS08, Universal Module with 6 Swappable Daughter Cards

Descriptions

Descriptions of Lantronix XPC100100S-01 provided by its distributors.

XPICO DEVICE SERVER MODULE, EXTENDED TEMPERATURE, W/ENCRYPTION, ROHS, SAMPLE
Networking Modules xPico Device Server Module,Sample
Serial to Ethernet Server 10Mbps/100Mbps/1000Mbps
xPico Network Device Server, Ethernet 10Base-T or 100Base-TX, 256-bit AES Encryption, Ext'd Temp, RoHS, Sample
MOD, XPICO DEVICE SERVER, AES ENCRYP
Mod, Xpico Device Server, Aes Encryp; Module Applications:Wireless Connectivity; Data Rate:921Kbps; Module Interface:Serial; Product Range:-; Processor Type:Dstni-Ex Rohs Compliant: Yes |Lantronix XPC100100S-01

Manufacturer Aliases

Lantronix has several brands around the world that distributors may use as alternate names. Lantronix may also be known as the following names:

  • Lantronix Inc
  • Lantronix International Ag
  • Maestro Wireless Solutions (Lantronix)
  • LANTRNIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPC100100S01