NXP Semiconductors TWR-S08UNIV

Tower System, 8-bit MCU Module, S08, RS08, Universal Module with 6 Swappable Daughter Cards
$ 42.595

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-S08UNIV.

Farnell

Datasheet2 pages14 years ago

element14 APAC

Related Parts

Hardware Platform for Evaluating the Atmel ATxmega128B1 Microcontroller
MicrochipMA180029
Demonstration Board, PIC18F47J53 MCU, Full-speed USB 2.0 Plug in Module
NXP SemiconductorsTWR-S08MM128
MC9S08MM128 Microcontroller Tower System Module 0.032768MHz/16MHz CPU
MicrochipAPGRD004
Automotive Ambient Lighting Module Reference Design
NXP SemiconductorsTWR-RS08DC-KA8
MCU Card, RS08DC, Unique ID Associated with the MCU, 3V & 5V, Swappable
NXP SemiconductorsTWR-S08DC-QE64
Daughter Board, MC9S08QE64 MCU, For TWR-S08UNIV Tower System Module

Descriptions

Descriptions of NXP Semiconductors TWR-S08UNIV provided by its distributors.

Tower System, 8-bit MCU Module, S08, RS08, Universal Module with 6 Swappable Daughter Cards
TOWER UNIVERSAL RS08/S08 Module Board Only; Silicon Manufacturer:Freescale; Kit Contents:Module Board only; Features:Use stand-alone or fully intergrated w/ the Tower system Platform; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TOWER MODULE, S08/RS08, MC9S08AXXX; Silicon Manufacturer:Freescale; Core Architecture:S08/RS08; Core Sub-Architecture:(Not Applicable); Silicon Core Number:MC9S08, MC9RS08; Silicon Family Name:RS08KA, S08QD, S08QG, S08AC, S08QE, S08SH; Kit Contents:TWR-S08UNIV MCU Module, DVD with Software and Documentation, USB Cable, Quick Start Guide; SVHC:No SVHC (19-Dec-2012); MSL:MSL 2 - 1 year

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWR-S08UNIV.