Lantronix UD1100002-01

Single Port 10/100 Device Server With International Power Supply And Adapters
$ 176.485

Datasheets & Documents

Download datasheets and manufacturer documentation for Lantronix UD1100002-01.

element14 APAC

Datasheet2 pages16 years ago

Farnell

SOS electronic

Inventory History

3 month trend:
+63.42%

Related Parts

MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
e4 ADC (Sigma Delta) Register Bank Tape & Reel (TR) MCP98243 thermal monitor ±3C(Max) 2mm 3/5V
NXP SemiconductorsSE97BTP,547
SE97B Series 3.3 V 400 uA DDR Memory Module Temperature Sensor SMT - HWSON-8
Texas InstrumentsEZ430-T2012
BOARD TARGET FOR EZ430-F2013 / MSP430F2012 Microcontroller Evaluation Board 128B RAM 2KB Flash
Texas InstrumentsTMP107EVM
TMP107 Temperature and Humidity Sensor Evaluation Board Win 7 OS
EEPROM Serial-2Wire 2K-bit 512 x 4 3.3V/5V 8-Pin M2 - J Module

Descriptions

Descriptions of Lantronix UD1100002-01 provided by its distributors.

SINGLE PORT 10/100 DEVICE SERVER WITH INTERNATIONAL POWER SUPPLY AND ADAPTERS
UDS1100 Network Device Server, 1x RS-232/422/485 Serial (DM25F), 10Base-T/100Base-T (RJ45), 100-240Vac Intl Power Supply
MODULE, SERIAL TO ETHERNET, 1 PORT; Module Applications: Industrial Communication, Serial to USB or Ethernet Conversion, Utility Metering, Security Systems; Data Rate: 921.6Kbps; Module Interface: RS232, RS422, RS485; Produ
Module, Serial To Ethernet, 1 Port, Web Server; Module Applications:-; Data Rate:230Kbps; Module Interface:-; Product Range:-; Development Tool Type:Hardware - Daughter Card; Kit Contents:1X Serial To Ethernet Bridge Module Rohs Compliant: Yes |Lantronix UD1100002-01

Manufacturer Aliases

Lantronix has several brands around the world that distributors may use as alternate names. Lantronix may also be known as the following names:

  • Lantronix Inc
  • Lantronix International Ag
  • Maestro Wireless Solutions (Lantronix)
  • LANTRNIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1650340