Laird TYS30124R7M-10

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS30124R7M-10.

Sager Electronics

Datasheet9 pages5 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.196
$ 0.276
$ 0.276
Stock
1
36,811
36,811
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.24 A
1.1 A
1.1 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
156 mΩ
156 mΩ
156 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.55A 0.12Ohm DCR 1818 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 6Q-Factor Ferrite 1.5A 0.095Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T4R7MDGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 0.114Ohm DCR 1515 T/R
TAIYO YUDENNRS6012T4R7MMGG
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.55A 0.15Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.9A 0.07Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T4R7MDGJV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A Embossed T/R

Descriptions

Descriptions of Laird TYS30124R7M-10 provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
FIXED IND 4.7UH 1.24A 120MOHM SM
Low Profile SMT Power Inductor
Fixed Inductors 4.7uH 20% -40C +125C
TYS30124R7M-10 - Pro Line: S500
PWRIND, SMT, SHLD, IRATED,3X3X1.2MM
Inductance uH = 4.7 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 156 / Rated Current A = 1.2 / Self-Resonant Frequency MHz = 61 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Series = TYS / Length mm = 3 / Width mm = 3 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS30124R7M10